The P4SMA43A_R1_10001 is a unidirectional diode with a breakdown voltage of 40.9V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is not radiation hardened. The diode has a maximum reverse leakage current of 1uA and a peak pulse current of 7.1A with a peak pulse power of 400W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |