The P4SMA43A_R2_00001 diode from Panjit features a breakdown voltage of 40.9V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 7.1A and a peak pulse power of 400W. The P4SMA43A_R2_00001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |