The P4SMA43A_R2_10001 is a surface mount unidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 40.9V and a peak pulse current of 7.1A. The diode is packaged in an SMA case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |