The P4SMA47A_R1_10001 is a surface mount unidirectional diode from Panjit with a minimum breakdown voltage of 44.7V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 5A and a peak pulse power of 400W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |