The P4SMA47A_R2_00001 diode from Panjit is a unidirectional device packaged in an SMA case, suitable for surface mount applications. It features a minimum breakdown voltage of 44.7V and a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 5A and a peak pulse power of 400W. Operating temperature range is between -55°C and 150°C. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |