The SMA Diode Unidirectional 44.7V 150°C Surface Mount is a surface mount diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 44.7V and a maximum reverse leakage current of 5uA. The diode is RoHS compliant and has a peak pulse current of 5A and a peak pulse power of 400W. It is available in an SMA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |