The P4SMA51A_R2_10001 diode from Panjit features a breakdown voltage of 48.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The diode can withstand a peak pulse current of 6A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature environments between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |