The P4SMA6.8A_R1_10001 is a unidirectional Zener diode with a minimum breakdown voltage of 6.45V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1mA. The diode can withstand a peak pulse current of 40A and a peak pulse power of 400W. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |