The P4SMA68CA_R2_10001 is a bidirectional diode from Panjit, packaged in an SMA case for surface mount applications. It has a minimum breakdown voltage of 64.6V and a maximum operating temperature of 150°C. The diode's reverse leakage current is maximally 1uA, and it can withstand a peak pulse current of 4.6A and a peak pulse power of 400W. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |