The P4SMA62A_R1_10001 diode from Panjit features a breakdown voltage of 58.9V and operates over a temperature range of -55°C to 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 5uA. With a peak pulse power of 400W, this diode is suitable for high-power applications. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |