The P4SMAJ170CA_R2_00001 is a bidirectional transient voltage suppressor diode from Panjit, featuring a maximum breakdown voltage of 189V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 1.4A and peak pulse power of 400W. The diode is compliant with RoHS regulations and has a maximum reverse leakage current of 5uA.
Panjit P4SMAJ170CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ170CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.