The P4SMAJ48CA_R2_00001 is a bidirectional transient voltage suppressor diode from Panjit, packaged in an SMA surface mount package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit P4SMAJ48CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ48CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.