The P4SMAJ6.0A_R2_00001 is a surface mount transient voltage suppressor from Panjit. It features a clamping voltage of 10.3V and a minimum breakdown voltage of 6.67V. The device operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 800uA. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit P4SMAJ6.0A_R2_00001 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 10.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ6.0A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.