The P4SMAJ8.0CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit, packaged in an SMA case and designed for surface mount applications. It features a minimum breakdown voltage of 8.89V and a maximum operating temperature of 150°C. The device is capable of withstanding a peak pulse current of 29.4A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in environments where it will not be exposed to radiation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |