The Panjit P4SMAJ9.0A_R2_00001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 100V and a maximum operating temperature of 150°C. It features a surface mount package and a maximum reverse leakage current of 5uA. The diode is RoHS compliant and has a peak pulse power of 400W and a peak pulse current of 2.7A.
Panjit P4SMAJ9.0A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ9.0A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.