The P6KE100A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 95V. It can withstand a peak pulse current of 4.4A and a peak pulse power of 600W. The device is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The P6KE100A_R2_10001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |