The P6KE10CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 9.5V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and is RoHS compliant. The P6KE10CA_AY_10001 can withstand a peak pulse current of 41A and has a maximum reverse leakage current of 20uA.
Panjit P6KE10CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Peak Pulse Current | 41A |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.