The P6KE10CA_R2_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 9.5V and a maximum reverse leakage current of 20uA. It operates over a temperature range of -65°C to 175°C and is mounted through a hole. The device can withstand a peak pulse current of 41A. It is compliant with RoHS regulations.
Panjit P6KE10CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Peak Pulse Current | 41A |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.