The P6KE20CA_AY_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 19V. It can withstand a peak pulse current of 22A and a peak pulse power of 600W. The device is designed to operate over a temperature range of -65°C to 175°C. It is compliant with RoHS regulations.
Panjit P6KE20CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.