Diode TVS Single Bi-Dir 17.1V 600W 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
Panjit P6KE20CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.