Diode TVS Single Uni-Dir 23.1V 600W 2-Pin DO-15 Ammo
Checking distributor stock and pricing after the page loads.
Panjit P6KE27A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |