The P6KE300A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, rated for a minimum breakdown voltage of 285V. It can withstand a peak pulse current of 1.5A and a peak pulse power of 600W. The device is designed for through hole mounting and operates over a temperature range of -65°C to 175°C. It is compliant with RoHS regulations.
Panjit P6KE300A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE300A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.