Diode TVS Single Bi-Dir 256V 600W 2-Pin DO-15 Ammo
Panjit P6KE300CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE300CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.