The P6KE400CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit, with a minimum breakdown voltage of 380V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 1uA and is RoHS compliant. The device is designed for through hole mounting and can withstand a peak pulse current of 1.1A and a peak pulse power of 600W.
Panjit P6KE400CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE400CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.