The P6KE68A_R2_10001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 64.6V. It can withstand peak pulse currents of up to 6.5A and peak pulse powers of up to 600W. Operating temperature range is from -65°C to 175°C. The device is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Panjit P6KE68A_R2_10001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit P6KE68A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE68A_R2_10001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.