The P6KE7.5CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 7.13V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 1mA and a peak pulse current of 53A. It can handle a peak pulse power of 600W. The P6KE7.5CA_R2_10001 is RoHS compliant and suitable for through hole mounting.
Panjit P6KE7.5CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE7.5CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.