The P6SMB100A_R1_10001 is a surface mount unidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 95V and a peak pulse current of 4.4A. The diode is packaged in an SMB case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |