The P6SMB100A_R2_00001 is a single unidirectional transient voltage suppressor from Panjit, packaged in an SMB surface mount case. It features a clamping voltage of 137V and a minimum breakdown voltage of 95V. The device can withstand a peak pulse current of 4.4A and a peak pulse power of 600W. It is RoHS compliant and suitable for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |