The P6SMB11A_R2_10001 is a unidirectional SMB diode from Panjit with a minimum breakdown voltage of 10.5V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. The diode is designed for surface mount applications and is not radiation hardened. It is RoHS compliant and has a reverse standoff voltage of 9.4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |