The P6SMB11CA_R2_10001 is a surface mount transient voltage suppressor from Panjit. It has a bidirectional configuration and can withstand a maximum operating temperature of 150°C. The device is RoHS compliant and has a peak pulse current of 38A. It can handle a peak pulse power of 600W and has a minimum breakdown voltage of 10.5V. The P6SMB11CA_R2_10001 is not radiation hardened and has a maximum reverse leakage current of 10uA.
Panjit P6SMB11CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB11CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.