The P6SMB12A_R1_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 11.4V. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |