The P6SMB12CA_R1_10001 diode from Panjit is a bidirectional SMB surface mount device with a minimum breakdown voltage of 11.4V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. With a peak pulse current of 36A and a peak pulse power of 600W, this diode is suitable for high-power applications. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |