The P6SMB150A_R2_10001 is a unidirectional Zener diode from Panjit with a minimum breakdown voltage of 143V. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |