The P6SMB15CA_R1_10001 is a surface mount bidirectional diode from Panjit with a minimum breakdown voltage of 14.3V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is packaged in an SMB case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |