The P6SMB16A_R2_10001 diode from Panjit is a surface mount unidirectional device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 15.2V and a maximum reverse leakage current of 1uA. The diode can withstand a peak pulse current of 27A and a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |