Dio Tvs Vbd 170V 600W Bidir Smb / Tape & Reel - 13" Reel
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |