The SMB Diode Unidirectional 171V 2.4A 600W 150°C Surface Mount is a surface-mount unidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse current of 2.4A and a peak pulse power of 600W. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA. It is packaged in an SMB case and is suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |