The P6SMB18CA_R1_10001 is a bidirectional diode with a minimum breakdown voltage of 17.1V. It operates within a temperature range of -55°C to 150°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 24A. It can withstand a peak pulse power of 600W. The diode is surface mount and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |