The P6SMB18CA_R2_10001 is a bidirectional SMB diode from Panjit with a minimum breakdown voltage of 17.1V and a maximum operating temperature of 150°C. It features a peak pulse current of 24A and a peak pulse power of 600W. The diode is surface mount and RoHS compliant. It has a minimum operating temperature of -55°C and a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |