The P6SMB200A_R1_10001 is a surface mount unidirectional diode from Panjit with a minimum breakdown voltage of 190V and a maximum reverse leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The diode can withstand a peak pulse current of 2.2A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |