The P6SMB20CA_R2_00001 is a surface mount transient voltage suppressor from Panjit. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is bidirectional and has a minimum breakdown voltage of 19V. It is also RoHS compliant and features a peak pulse current of 22A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Panjit P6SMB20CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.