The P6SMB220A_R1_10001 is a unidirectional SMB diode from Panjit with a minimum breakdown voltage of 209V. It can withstand a peak pulse current of 1.9A and a peak pulse power of 600W. The device is designed for surface mount applications and operates within a temperature range of -55°C to 150°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |