The P6SMB250A_R1_10001 is a unidirectional SMB diode from Panjit with a minimum breakdown voltage of 237V and a maximum operating temperature of 150°C. It features a peak pulse current of 1.8A and a peak pulse power of 600W. The device is designed for surface mount applications and is RoHS compliant. The diode has a maximum reverse leakage current of 1uA and a reverse standoff voltage of 214V. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |