The P6SMB250A_R2_10001 is a unidirectional diode with a minimum breakdown voltage of 237V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 1.8A and a peak pulse power of 600W. The P6SMB250A_R2_10001 is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |