The P6SMB250CA_R1_10001 is a surface mount transient voltage suppressor from Panjit, featuring a breakdown voltage of 237V and a peak pulse current of 1.8A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a reverse leakage current of 1uA. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |