The P6SMB27A_R1_10001 is a unidirectional SMB Zener diode with a minimum breakdown voltage of 25.7V. It can operate in temperatures ranging from -55°C to 150°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 16A. It can withstand a peak pulse power of 600W. The P6SMB27A_R1_10001 is surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |