The P6SMB30CA_R2_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 14.4A and a peak pulse power of 600W. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA. It is not radiation hardened and has a reverse standoff voltage of 25.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |