The P6SMB33A_R2_10001 is a unidirectional Zener diode from Panjit, packaged in an SMB case and designed for surface mount applications. It features a minimum breakdown voltage of 31.4V and a maximum operating temperature of 150°C. The device also has a maximum reverse leakage current of 1uA and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |