The P6SMB47CA_R2_10001 is a bidirectional SMB diode from Panjit with a minimum breakdown voltage of 44.7V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and has a peak pulse current of 9.3A and peak pulse power of 600W. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |