The P6SMB51CA_R1_10001 diode from Panjit features a bidirectional SMB package and operates over a temperature range of -55°C to 150°C. With a minimum breakdown voltage of 48.5V, this diode is suitable for high-voltage applications. The device also meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |